- Home ›
- All Products›
- NJM2867F3-03-TE1
NJM2867F3-03-TE1
Nisshinbo Micro Devices Inc
Linear Voltage Regulators 100mA 0.1uF 75dB 40uVrms 0.10V 3.0V
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Linear Voltage Regulators 100mA 0.1uF 75dB 40uVrms 0.10V 3.0V
Search Keywords: NJM2867F303TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2867F3-03-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3,000
$0.247
6,000
$0.230
12,000
$0.216
24,000
$0.211
51,000 +
$0.189
Click for Quote
Log in
to unlock special pricing