- Home ›
- All Products›
- NJM2865F29-TE1
NJM2865F29-TE1
Nisshinbo Micro Devices Inc
LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.9V
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 2.9V
Search Keywords: NJM2865F29TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2865F29-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.267
6,000
$0.250
12,000
$0.234
24,000
$0.228
51,000 +
$0.205
Click for Quote
Log in
to unlock special pricing