- Home ›
- All Products›
- NJM2855DL1-03-TE1
NJM2855DL1-03-TE1
Nisshinbo Micro Devices Inc
Linear Voltage Regulators 75dB 600mA 1A 45uVrms 3.0V 1190mW
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Linear Voltage Regulators 75dB 600mA 1A 45uVrms 3.0V 1190mW
Search Keywords: NJM2855DL103TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2855DL1-03-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3,000
$0.360
6,000
$0.336
12,000
$0.315
24,000
$0.307
51,000 +
$0.276
Click for Quote
Log in
to unlock special pricing