- Home ›
- All Products›
- NJM2762RB2-TE2
NJM2762RB2-TE2
Nisshinbo Micro Devices Inc
Audio Amplifiers 2-Ch Audio Limiter 2.7V to 13V -90dBv
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Audio Amplifiers 2-Ch Audio Limiter 2.7V to 13V -90dBv
Search Keywords: NJM2762RB2TE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2762RB2-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$1.401
1,000
$0.862
1,500
$0.683
2,000 +
$0.669
Click for Quote
Log in
to unlock special pricing