- Home ›
- All Products›
- NJM2748M-TE1
NJM2748M-TE1
Nisshinbo Micro Devices Inc
Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV
Search Keywords: NJM2748MTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2748M-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.440
200
$1.344
400
$1.260
800
$1.229
1,000
$1.217
2,000
$1.205
10,000
$1.193
50,000 +
$1.104
Click for Quote
Log in
to unlock special pricing