- Home ›
- All Products›
- NJM2734D
NJM2734D
Nisshinbo Micro Devices Inc
Operational Amplifiers - Op Amps Quad 1.8 to 6.0V 7.0V 700mW
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Operational Amplifiers - Op Amps Quad 1.8 to 6.0V 7.0V 700mW
Search Keywords: NJM2734D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2734D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$2.81
500
$1.73
750
$1.37
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing