- Home ›
- All Products›
- 39992N
39992N
Nicholson / Apex
39992N File Pillar Cut 00 12"/305MM -6/PK File Pillar Cut 0012"/305MM - Qty 6/PK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
39992N File Pillar Cut 00 12"/305MM -6/PK File Pillar Cut 0012"/305MM - Qty 6/PK
Search Keywords: 39992N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nicholson / Apex
-
Part No:39992N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203109000
-
COO:CH
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$63.41
6
$56.58
12
$54.90
30
$50.38
54
$49.63
102
$48.88
252 +
$48.15
Click for Quote
Log in
to unlock special pricing