- Home ›
- All Products›
- 39873N
39873N
Nicholson / Apex
39873N File Pillar Cut 2 4"/102MM -12/PK File Pillar Cut 2 4"/102MM - Qty 12/PK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
39873N File Pillar Cut 2 4"/102MM -12/PK File Pillar Cut 2 4"/102MM - Qty 12/PK
Search Keywords: 39873N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nicholson / Apex
-
Part No:39873N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203103000
-
COO:CH
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$24.22
12
$21.62
36
$20.36
60
$20.06
108
$19.25
252
$18.73
504 +
$18.45
Click for Quote
Log in
to unlock special pricing