- Home ›
- All Products›
- 08497N
08497N
Nicholson / Apex
Nicholson, File, 8", Mill BastaRoud Double, 203mm | Apex Tool Group Mfr. 08497N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nicholson, File, 8", Mill BastaRoud Double, 203mm | Apex Tool Group Mfr. 08497N
Search Keywords: 08497N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nicholson / Apex
-
Part No:08497N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203109000
-
COO:MX
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$17.92
10
$9.01
25
$8.82
50
$8.53
100 +
$8.34
Click for Quote
Log in
to unlock special pricing