- Home ›
- All Products›
- 00001N
Available Replacements
RECOMMENDED REPLACEMENT
Nicholson / Apex
00001N
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Search Keywords: 00001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nicholson / Apex
-
Part No:00001N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203106000
-
COO:MX
-
Supplier Standard Pack:
12
Frequently Asked Questions
Is 00001N discontinued?
Yes, 00001N from Nicholson / Apex is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 00001N?
The recommended replacement for 00001N is 00024N from Nicholson / Apex, available from OnlineComponents.com.
Is 00001N RoHS compliant?
Yes, 00001N is RoHS compliant.
What is the lead time for 00001N?
The standard lead time for 00001N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.