- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EF2-3NU-L6
Description
+
Signal Relay 3VDC 1A DPDT(15x9.5x10)mm SMD
Search Keywords: EF23NUL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EF2-3NU-L6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:16.66 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
250
$4.61
500
$2.84
750
$2.25
1,000 +
$2.20
Click for Quote
Log in
to unlock special pricing