- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EC2-9NJ
EC2-9NJ
Nexem
Signal Relay 9VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Through Hole
Search Keywords: EC29NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EC2-9NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
840
Order Increment:
35
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
35
$4.56
70
$4.33
140
$4.12
840
$3.91
1,680
$2.07
2,520
$1.47
3,360 +
$1.43
Click for Quote
Log in
to unlock special pricing