- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- NHD-FFC33
NHD-FFC33
Newhaven Display
33 pin FFC to thru hole adapter - 52 x 20 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
33 pin FFC to thru hole adapter - 52 x 20 mm
Search Keywords: NHDFFC33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-FFC33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$9.72
25
$8.81
50
$8.42
100
$7.43
250
$7.03
500
$6.84
1,000 +
$6.57
Click for Quote
Log in
to unlock special pricing