- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-7.0-800480MB-ASXN-CTP
NHD-7.0-800480MB-ASXN-CTP
Newhaven Display
7.0" Mountable Sunlight Read Cap Touch - 800x480 Pixels - Sunlight Readable - White LED Backlight - 189.68x106.7x1.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
7.0" Mountable Sunlight Read Cap Touch - 800x480 Pixels - Sunlight Readable - White LED Backlight - 189.68x106.7x1.2 mm
Search Keywords: NHD70800480MBASXNCTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-7.0-800480MB-ASXN-CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Is Part LEAD(Pb) FREE:Yes
-
Back Light (LED):White LED
-
Display Format:800x480 Pixels
-
CAGE CODE:7XUK2
-
Is Part RoHS Compliant:Yes
-
REACH Compliant?:Yes
-
Display Type:Sunlight readable
-
Display Mode:Transmissive
-
NAFTA Compliant:No
-
Outline Dimension:189.68X106.7X1.2mm
-
Voltage Supply:3.3V
-
Connector Type:40-Pin FFC
-
VIEW:12:00
-
Is Part STATIC Sensitive:Yes
-
Controller:None
-
Interface:Parallel 24-bit RGB
-
Size Diagonal:7
-
Operating Temp:(-20C-+70C)
-
Packaging Type:Bulk
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Is Dry Pack Required?:No
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
Character Size CH x CW:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$418.83
50
$213.92
75
$145.62
100 +
$142.70
Click for Quote
Log in
to unlock special pricing