- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-5.0-800480TF-ASXN-CTP
NHD-5.0-800480TF-ASXN-CTP
Newhaven Display
5" Sunlight Readable Tft 840X480
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
5" Sunlight Readable Tft 840X480
Search Keywords: NHD50800480TFASXNCTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-5.0-800480TF-ASXN-CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
CAGE CODE:7XUK2
-
Controller:None
-
VIEW:12:00
-
Is Dry Pack Required?:No
-
Is Part STATIC Sensitive:Yes
-
Connector Type:40 pin
-
Back Light (LED):White LED
-
Voltage Supply:3.3V
-
Interface:24-Bit RGB Digital
-
Outline Dimension:120.7 x 75.8 x 4.8
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
Size Diagonal:5
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Is Part RoHS Compliant:Yes
-
NAFTA Compliant:No
-
Is Part LEAD(Pb) FREE:Yes
-
Display Mode:Transmissive
-
Packaging Type:Bulk/Tray/Box
-
Display Format:800 x 480 Pixels
-
REACH Compliant?:Yes
-
Operating Temp:(-)20 ~ (+)70
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
LCD TFT w/ capacitive touch panel - 800 x 480 Pixels - White LED Backlight - 120.7 x 75.8 x 4.3 mm
In Stock:
90
Minimum Order:
1
+ Show 1 More