- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-4.3-480272MB-ASXN-T
NHD-4.3-480272MB-ASXN-T
Newhaven Display
4.3" Mountable Sunlight Read Res Touch - 480x272 pixels - Sunlight Readable - White LED Backlight - 132.58x69.9x1.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
4.3" Mountable Sunlight Read Res Touch - 480x272 pixels - Sunlight Readable - White LED Backlight - 132.58x69.9x1.2 mm
Search Keywords: NHD43480272MBASXNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-4.3-480272MB-ASXN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:480x272 Pixels
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
Connector Type:40-Conductor FFC
-
Character Size CH x CW:N/A
-
VIEW:6:00
-
REACH Compliant?:Yes
-
Display Type:Sunlight readable
-
Is Dry Pack Required?:No
-
Size Diagonal:4.3
-
Is Part LEAD(Pb) FREE:Yes
-
Back Light (LED):White LED
-
Operating Temp:(-20C to +70C)
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Interface:24-bit Parallel
-
NAFTA Compliant:No
-
Controller:Himax HX8257-A
-
Display Mode:Transmissive
-
Is Part RoHS Compliant:Yes
-
Packaging Type:Bulk
-
Is Part STATIC Sensitive:Yes
-
Outline Dimension:132.58X69.9X1.2mm
-
CAGE CODE:7XUK2
-
Voltage Supply:3.3V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$158.88
50
$84.11
75
$59.19
100 +
$58.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments