- Home ›
- All Products›
- NHD-1.69-BREAKOUT
Newhaven Display
NHD-1.69-BREAKOUT
Breakout board for 1.69” Color OLED Glass - 3.3V - Serial/Parallel/RGB - 2x13 pin header
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Breakout board for 1.69” Color OLED Glass - 3.3V - Serial/Parallel/RGB - 2x13 pin header
Search Keywords: NHD169BREAKOUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-1.69-BREAKOUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8534000095 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Interface: | Serial / Parallel / RGB |
| CAGE CODE: | 7XUK2 |
| Operating Temp: | (-)40 ~ (+)70 |
| Is Dry Pack Required?: | No |
| Outline Dimension: | 60 x 60 x 3.60 |
| Packaging Type: | Bulk/Tray/Box |
| REACH Compliant?: | Yes |
| Is Part LEAD(Pb) FREE: | Yes |
| Moisture Sensitivity Level (MSL): | Maintain in Room Temp. |
| Is Part RoHS Compliant: | Yes |
| INTERNATIONAL HARMONIZE CODE: | 8531.20.0020 |
| Is Part STATIC Sensitive: | Yes |
| Connector Type: | 2x13 pin header |
| NAFTA Compliant: | No |
| Voltage Supply: | 3.3V |
Frequently Asked Questions
Is NHD-1.69-BREAKOUT RoHS compliant?
Yes, NHD-1.69-BREAKOUT is RoHS compliant.
What is the lead time for NHD-1.69-BREAKOUT?
The standard lead time for NHD-1.69-BREAKOUT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$15.36
25
$13.92
50
$13.30
100
$11.57
250
$11.10
500
$10.80
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing