- Home ›
- All Products›
- NHD-1.27-BREAKOUT
NHD-1.27-BREAKOUT
Newhaven Display
Breakout board for 1.27” Color OLED Glass - 3.3V - Serial/Parallel - 2x13 pin header
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Breakout board for 1.27” Color OLED Glass - 3.3V - Serial/Parallel - 2x13 pin header
Search Keywords: NHD127BREAKOUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-1.27-BREAKOUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8534000095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Outline Dimension:60 x 60 x 3.60
-
Connector Type:2x13 pin header
-
REACH Compliant?:Yes
-
CAGE CODE:7XUK2
-
Is Part RoHS Compliant:Yes
-
Is Part STATIC Sensitive:Yes
-
Packaging Type:Bulk/Tray/Box
-
Voltage Supply:3.3V
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
Operating Temp:(-)40 ~ (+)70
-
NAFTA Compliant:No
-
Interface:Serial / Parallel
-
Is Part LEAD(Pb) FREE:Yes
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Is Dry Pack Required?:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$15.36
25
$13.92
50
$13.30
100
$11.57
250
$11.10
500
$10.80
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments