- Home ›
- All Products›
- NHD-10.1-HDMI-A-RSXP-CTU
NHD-10.1-HDMI-A-RSXP-CTU
Newhaven Display
10.1" HDMI IPS TFT w/ Cap Touch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
10.1" HDMI IPS TFT w/ Cap Touch
Search Keywords: NHD101HDMIARSXPCTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-10.1-HDMI-A-RSXP-CTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:10.1"
-
Packaging Type:Bulk/Tray/Box
-
Display Mode:Transmissive
-
VIEW:Full
-
Connector Type:HDMI
-
Display Type:IPS TFT LCD
-
Display Format:1024x600
-
CAGE CODE:7XUK2
-
Character Size CH x CW:N/A
-
Is Dry Pack Required?:No
-
Is Part LEAD(Pb) FREE:Yes
-
Is Part RoHS Compliant:Yes
-
Is Part STATIC Sensitive:Yes
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
NAFTA Compliant:No
-
Operating Temp:(-20C to +70C)
-
REACH Compliant?:Yes
-
Interface:HDMI
-
Controller:TFT Driver IC: TFP401A, CTP IC: FT5526EEZ-003
-
Voltage Supply:6V
-
Back Light (LED):680 cd/m²
-
Outline Dimension:261.98 x 145.6 x 33.52
-
ORDER MULTIPLE:varies upon purchase
-
Registrable:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$250.34
3
$247.90
5
$247.28
10
$246.66
20 +
$246.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments