- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420DZ-FSB-GBW
NHD-0420DZ-FSB-GBW
Newhaven Display
LCD Character Display - 4 x 20 Character - STN- Gray - Blue Backlight - 98.0 x 60.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 4 x 20 Character - STN- Gray - Blue Backlight - 98.0 x 60.0 mm
Search Keywords: NHD0420DZFSBGBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420DZ-FSB-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:4 x 20 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Text Color:Blue-Gray
-
Background Color:Blue
-
Backlight:LED - Blue
-
Active Area:N/A
-
Character Size:4.75 x 2.95 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$35.33
50
$21.74
75
$17.21
100 +
$16.87
Click for Quote
Log in
to unlock special pricing