- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0420D3Z-FL-GBW
NHD-0420D3Z-FL-GBW
Newhaven Display
Character Display STN Transflective 20Char x 4Line 14-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Character Display STN Transflective 20Char x 4Line 14-Pin
Search Keywords: NHD0420D3ZFLGBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0420D3Z-FL-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:20 x 4
-
Display Type:STN - Gray (+)
-
Display Mode:Transflective (+)
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:70.4 x 20.8 mm
-
Character Size:4.75 x 2.95 mm
-
Dimension:98 x 60 x 13.5 mm
-
Interface:I2C/SPI/TTL-RS232
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Serial LCD - 4 x 20 Character - STN-Gray - Yellow/Green Backlight - 98.0 x 60.0 mm
In Stock:
856
Minimum Order:
1