- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0220WH-LYGH-JT#
NHD-0220WH-LYGH-JT#
Newhaven Display
LCD Character Display - 2 x 20 Character - STN- Gray - Yellow/Green Backlight - 180.0 x 40.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 2 x 20 Character - STN- Gray - Yellow/Green Backlight - 180.0 x 40.0 mm
Search Keywords: NHD0220WHLYGHJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0220WH-LYGH-JT#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 20 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:137.0 x 29.2 mm
-
Character Size:9.66 x 6.0 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$64.19
50
$39.50
75
$31.27
100 +
$30.65
Click for Quote
Log in
to unlock special pricing