- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0220WH-LTGH-JT#
Newhaven Display
NHD-0220WH-LTGH-JT#
LCD Character Display - 2 x 20 Character - STN- Gray - White Backlight - 180.0 x 40.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 2 x 20 Character - STN- Gray - White Backlight - 180.0 x 40.0 mm
Search Keywords: NHD0220WHLTGHJT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0220WH-LTGH-JT# |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 2 x 20 Characters |
| Display Type: | STN- GRAY |
| Display Mode: | Transflective |
| Text Color: | Blue |
| Background Color: | White |
| Backlight: | LED - White |
| Active Area: | 137.0 x 29.2 mm |
| Character Size: | 9.66 x 6.0 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 5 V |
| Operating Temperature: | -20 to +70 °C |
Frequently Asked Questions
Is NHD-0220WH-LTGH-JT# RoHS compliant?
Yes, NHD-0220WH-LTGH-JT# is RoHS compliant.
What is the lead time for NHD-0220WH-LTGH-JT#?
The standard lead time for NHD-0220WH-LTGH-JT# is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
25
$63.49
50
$39.07
75
$30.93
100 +
$30.31
Click for Quote
Log in
to unlock special pricing