- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0220DZ-FL-GBW
Newhaven Display
NHD-0220DZ-FL-GBW
LCD Character Display - 2 x 20 Character - STN- Gray - Yellow/Green Backlight - 116.0 x 37.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 2 x 20 Character - STN- Gray - Yellow/Green Backlight - 116.0 x 37.0 mm
Search Keywords: NHD0220DZFLGBW
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0220DZ-FL-GBW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 2 x 20 Characters |
| Display Type: | STN- GRAY |
| Display Mode: | Transflective |
| Text Color: | Blue |
| Background Color: | Yellow/Green |
| Backlight: | LED - Yellow/Green |
| Character Size: | 5.55 x 3.20 mm |
| Dimension: | 116 x 37 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 5 V |
| Operating Temperature: | -20 to +70 °C |
Frequently Asked Questions
Is NHD-0220DZ-FL-GBW RoHS compliant?
Yes, NHD-0220DZ-FL-GBW is RoHS compliant.
What is the lead time for NHD-0220DZ-FL-GBW?
The standard lead time for NHD-0220DZ-FL-GBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
25
$26.29
50
$16.18
75
$12.81
100 +
$12.55
Click for Quote
Log in
to unlock special pricing