help desk software
Image is representational - see mfr. specs

NHD-0216K3Z-FS(RGB)-FBW-V

Newhaven Display

Character Display FSTN Transflective 16Char x 2Line 13-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Character Display FSTN Transflective 16Char x 2Line 13-Pin
Search Keywords: NHD0216K3ZFSRGBFBWV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0216K3Z-FS(RGB)-FBW-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    16 x 2
  • Display Type:
    FSTN (+)
  • Display Mode:
    Transflective (+)
  • Text Color:
    Black
  • Background Color:
    RGB
  • Backlight:
    LED - RGB
  • Active Area:
    55.65 x 10.98 mm
  • Dimension:
    80 x 36 x 13.5 mm
  • Interface:
    I2C/SPI/TTL-RS232
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately