- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0108BZ-FSY-YBW-3V3
NHD-0108BZ-FSY-YBW-3V3
Newhaven Display
LCD Character Display
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display
Search Keywords: NHD0108BZFSYYBW3V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0108BZ-FSY-YBW-3V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Display Format:8 x 1
-
Display Type:STN - YELLOW/GREEN (+)
-
Display Mode:Transflective (+)
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:N/A
-
Character Size:7.10 x 3.40 mm
-
Dimension:53 x 24.2 x 11 mm
-
Interface:I2C/SPI/TTL-RS232
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to +70 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
LCD Character Display - 1 x 8 Characters - 3.3V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 2x7 Back
In Stock:
116
Minimum Order:
5