- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NRJ4HH-1
Description
+
Slim Jacks - 1/4" mono jack - switched, half threaded nose - sleeve contact/front panel connection
Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hard
Search Keywords: NRJ4HH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NRJ4HH-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,159
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
200
$0.560
400
$0.551
1,000
$0.539
2,600
$0.517
5,000
$0.515
7,600
$0.510
10,000
$0.509
15,000 +
$0.507
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments