- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NPPA-TT-S-FN
Description
+
NPPA - 96 Bantam (TT) Panels - 2 x 48 TT (Bantam) jacks - full normalled - 288 solder terminals - individual grounding
All NPPA patch panels are fitted with high quality - long life NJ3TTA gold plated double contact jacks (2x48) - featuring best contact
Search Keywords: NPPATTSFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NPPA-TT-S-FN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bantam3389
-
Gender:F3371
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:Gold Over Palladium Nickel Over Nickel3369
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$991.99
3
$978.41
5 +
$952.32
Click for Quote
Log in
to unlock special pricing