- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NE8MC
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NE8MC
etherCON Cable Connector Carrier - RJ45 cable connector carrier for pre-assembled RJ45 plugs consists of shell - fixing disk - ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
etherCON Cable Connector Carrier - RJ45 cable connector carrier for pre-assembled RJ45 plugs consists of shell - fixing disk - chuck - bushing and boot. Packed with two cable protection elements for cable diameter either up to 5 mm or 8 mm. Cable connecto
Product Highlights:
- The RJ45 system for harsh and demanding environment
- Cable connector carrier accepts the most common RJ45 plugs
- Rugged diecast shell and unique chuck type strain relief
- Protects Ethernet connections in a variety of commercial type applications and is designed to prevent breakage of the fragile components of standard RJ 45 connectors
- Allows assembly of preassembled conventional RJ45 cables
- Accessories include color coded boots in 9 standard colors
Search Keywords: NE8MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NE8MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:M
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NE8MC discontinued?
Yes, NE8MC from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NE8MC?
The recommended replacement for NE8MC is NE8MX from NEUTRIK, available from OnlineComponents.com.
Is NE8MC RoHS compliant?
Yes, NE8MC is RoHS compliant.
What is the lead time for NE8MC?
The standard lead time for NE8MC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.