- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MD-LX-B
Description
+
DLX Series - 6 pole male receptacle - solder cups - black metal housing - gold contacts
The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Product Highlights:
- All metal housing offers best overall RF protection and electromagnetic shielding
- New duplex ground contact for excellent contact integrity between chassis and cable connector
- Male connector's retention bar replaces plastic design with all metal version improving pull-out force
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Search Keywords: NC6MDLXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MD-LX-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:IP40 XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:6
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
20
$12.92
40
$12.34
60
$12.16
100
$11.81
260
$11.33
500
$11.03
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments