- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MBV-SW
Description
+
B Series - 5 pole male XLR receptacle - switching contacts - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount
The switching contacts are activated by the mating connector offering the possibility to indic
Search Keywords: NC5MBVSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MBV-SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
871
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
5
$11.92
25
$11.32
50
$11.06
100
$10.82
300
$10.47
500
$10.45
1,000 +
$10.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments