- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FXCC
NEUTRIK
NC3FXCC
XCC Series - 3 pole female cable connector - RF-protected - gold contacts Cable O.D.: 5.4 - 6.2 mm Crimp Size Shield: 6.5 mm ...
View Datasheet Accessories Notify Me
- 3 pole cable connector with a circumferential shield contact for best EMI protection
- XCCR coding ring to indicate digital AES signals included
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FXCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IP40 XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
-
This product is discontinued, but still in stock.