- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FAHR2
Description
+
A Series - 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel - lateral right PCB mount
The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest
Search Keywords: NC3FAHR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FAHR2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide
-
Number of Contacts:3
-
Contact Plating:AuCo Over NiP15
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.78
500
$1.76
1,000
$1.71
2,500
$1.69
5,000
$1.67
7,500
$1.66
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments