- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA3MM-B/W
Description
+
Conn XLR Connector Adapter M/M 3/3 POS ST 1 Port
Search Keywords: NA3MMBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3MM-B/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:XLR Connector Adapter
-
Gender:M/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:3/3
-
Termination Method:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT