- Home ›
- All Products›
- NA3M5M/W
NA3M5M/W
NEUTRIK
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Search Keywords: NA3M5MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3M5M/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Adapter - 3 Pin XLR Male To 5 Pin XLR Male - Pre-wired.
In Stock:
20
Minimum Order:
5