- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA3FF/W
Description
+
Conn XLR Connector Adapter F/F 3/3 POS ST 1 Port
Search Keywords: NA3FFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA3FF/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:XLR Connector Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3/3
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-20 to 65 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT