help desk software
Image is representational - see mfr. specs

KBPC3506T/W

Navitas

Conn Shrouded Header HDR 12 POS 1.75mm Solder ST Thru-Hole Compak-Lock Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Shrouded Header HDR 12 POS 1.75mm Solder ST Thru-Hole Compak-Lock Tray
Search Keywords: KBPC3506TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPC3506T/W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.75 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
7 Weeks can ship 1/7/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.382
100
$1.877
250
$1.818
500
$1.763
1,000
$1.662
2,500
$1.615
5,000
$1.591
7,500 +
$1.567
Click for Quote
Log in to unlock special pricing