help desk software
Image is representational - see mfr. specs

KBP201

Navitas

Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBP
Search Keywords: KBP201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBP201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Configuration:
    Single
  • Bridge Type:
    Single Phase
  • Dimension:
    15.2(Max) x 5.08(Max) x 11.7(Max) mm
  • Packaging:
    N/A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -50 to 150 °C
  • Family:
    KBP201
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.500
1,000
$0.375
1,500
$0.350
2,000 +
$0.343
Click for Quote
Log in to unlock special pricing