- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP38692SD-1.8/NOPB
LP38692SD-1.8/NOPB
National Semiconductor
LDO Regulator Pos 1.8V 1A 6-Pin WSON EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LDO Regulator Pos 1.8V 1A 6-Pin WSON EP T/R
Search Keywords: LP38692SD18NOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LP38692SD-1.8/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Line Regulation:0.03(Typ) %/V
-
Family:LP38692
-
Dimension:3 x 3 x 0.8(Max) mm
-
Function:LDO
-
Load Regulation:1.8(Typ) %/A
-
Accuracy:±2.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
704
Ships today, if you order in
Buy all 704 in-stock or the regular minimum order quantity of 1000
Stock lot only:
704
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1.0109
1,000
$0.9190
2,000
$0.8820
4,000
$0.8720
8,000 +
$0.8620
Click for Quote
Log in
to unlock special pricing