- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM78L09ACZ/LFT1
LM78L09ACZ/LFT1
National Semiconductor
LDO Regulator Pos 9V 0.1A 3-Pin TO-92 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
LDO Regulator Pos 9V 0.1A 3-Pin TO-92 T/R
Search Keywords: LM78L09ACZLFT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM78L09ACZ/LFT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1800 -
Dimension:5.21(Max) x 4.19(Max) x 5.34(Max) mm
-
Accuracy:±5 %
-
Load Regulation:90 mV
-
Family:LM78L09
-
Function:LDO
-
Line Regulation:200 mV
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.480
25
$2.960
50
$2.190
100
$1.260
250
$0.513
500
$0.424
1,000
$0.380
2,000 +
$0.290
Click for Quote
Log in
to unlock special pricing