- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4040EIM7-3.0/NOPB
LM4040EIM7-3.0/NOPB
National Semiconductor
V-Ref Precision 3V 15mA 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
V-Ref Precision 3V 15mA 5-Pin SC-70 T/R
Search Keywords: LM4040EIM730NOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM4040EIM7-3.0/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Regulation:8 mV
-
Dimension:2 x 1.25 x 0.9 mm
-
Maximum Input Voltage:N/A
-
Family:LM4040
-
Maximum Temperature Coefficient:20(Typ) ppm/°C
-
Initial Accuracy:2 %
-
Line Regulation:N/A
-
Mounting:Surface Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.870
25
$2.510
50
$1.620
100
$0.965
250
$0.434
500
$0.394
1,000 +
$0.290
Click for Quote
Log in
to unlock special pricing