LM2575M-ADJ
National Semiconductor
Conv DC-DC Single Step Down 4V to 40V 24-Pin SOIC Rail
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conv DC-DC Single Step Down 4V to 40V 24-Pin SOIC Rail
Product Highlights:
| | 3.3V, 5V, 12V, 15V, and adjustable output versions |
| | Adjustable version output voltage range, 1.23V to 37V (57V for HV version) ±4% max over line and load conditions |
| | Guaranteed 1A output current |
| | Wide input voltage range, 40V up to 60V for HV version |
| | Requires only 4 external components |
| | 52 kHz fixed frequency internal oscillator |
| | TTL shutdown capability, low power standby mode |
| | High efficiency |
| | Uses readily available standard inductors |
| | Thermal shutdown and current limit protection |
| | P |
Search Keywords: LM2575MADJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM2575M-ADJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Input Voltage:40 V
-
Load Regulation:N/A
-
Dimension:15.6(Max) x 7.6(Max) x 2.35(Max) mm
-
Family:LM2575
-
Line Regulation:N/A
-
Efficiency:77(Typ) %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$7.30
25
$4.09
100
$1.56
250
$1.46
500 +
$1.37
Click for Quote
Log in
to unlock special pricing