- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM1117MP-2.5
LM1117MP-2.5
National Semiconductor
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Description
+
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: LM1117MP25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM1117MP-2.5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:LM1117
-
Accuracy:±1 %
-
Line Regulation:1(Typ) mV
-
Load Regulation:1(Typ) mV
-
Dimension:6.5 x 3.56 x 1.6 mm
-
Function:LDO
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent