Image is representational - see mfr. specs

LDO Regulator Pos 1.5V 5A 3-Pin(3+Tab) TO-220 Rail

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.5V 5A 3-Pin(3+Tab) TO-220 Rail
Product Highlights:

Fast transient response

 

Available in Adjustable, 1.5V, and 3.3V versions

 

Current limiting and thermal protection

 

Commercial temp. range

0°C to 125°C

Industrial temp. range

-40°C to 125°C

Line regulation

0.005% (typical)

Load regulation

0.05% (typical)

Direct replacement for LT™1585A/87

 
Potential Applications:
Pentium™ processor supplies
PowerPC™ supplies
Other microprocessor supplies
Low voltage logic supplies
Search Keywords: LMS1585AIT15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LMS1585AIT-1.5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Accuracy:
    N/A
  • Line Regulation:
    0.2 %
  • Family:
    LMS1585A
  • Dimension:
    10.16 x 4.7(Max) x 8.89(Max) mm
  • Function:
    LDO
  • Load Regulation:
    0.3 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.71
25
$4.10
45 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!