- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM320LZ-12
LM320LZ-12
National Semiconductor
LDO Regulator Neg -12V 0.1A 3-Pin TO-92 Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
LDO Regulator Neg -12V 0.1A 3-Pin TO-92 Box
Search Keywords: LM320LZ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM320LZ-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Family:LM320L
-
Function:LDO
-
Accuracy:N/A
-
Load Regulation:0.01 %Vo/mA
-
Dimension:5.21(Max) x 4.19(Max) x 5.34(Max) mm
-
Line Regulation:0.07 %Vo/V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.790
25
$1.620
100
$0.990
250
$0.627
500 +
$0.310
Click for Quote
Log in
to unlock special pricing