- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- T3K-00030-461
T3K-00030-461
National Controls
Time Delay Relay 120VAC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT ( 44.45mm 60.96mm 73.66mm) Socket
Search Keywords: T3K00030461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:T3K-00030-461
-
Alias/AKA:T3K-30-461
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.3 to 30 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$231.43
5
$211.37
10
$208.20
20
$189.98
50
$187.13
100 +
$170.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments