- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1T-00005-341
Q1T-00005-341
National Controls
Time Delay Relay 120VDC 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VDC 120VAC 8A SPDT ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1T00005341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1T-00005-341
-
Alias/AKA:Q1T-5-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:0.25Quick Connect
-
Time Range:0.25 to 5 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$121.48
5
$109.48
10
$107.14
20
$98.00
50
$96.53
100 +
$89.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments