- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- Q1F-18000-317
Q1F-18000-317
National Controls
Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount
Search Keywords: Q1F18000317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:Q1F-18000-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Contact Arrangement:Solid State Out
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:N/A
-
Maximum Current Rating:1 A
-
Termination Style:Quick Connect
-
Time Range:15min to 5h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$123.44
30
$43.04
100 +
$41.38
Click for Quote
Log in
to unlock special pricing