- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- K1K-00060-661
K1K-00060-661
National Controls
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket
Search Keywords: K1K00060661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:K1K-00060-661
-
Alias/AKA:K1K-60-661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:0.6 to 60 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$198.00
5
$180.46
10
$177.75
20
$166.12
50
$159.56
100 +
$144.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT