- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- K1K-00030-661
K1K-00030-661
National Controls
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket
Search Keywords: K1K00030661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:K1K-00030-661
-
Alias/AKA:K1K-30-661
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:0.3 to 30 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$198.03
5
$180.50
10
$177.79
20
$166.15
50
$159.59
100 +
$144.40
Click for Quote
Log in
to unlock special pricing